ROHM R6013VND3 NaN N-Channel MOSFET, 13 A, 600 V Enhancement, 3-Pin TO-252

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
265-5414
Mfr. Part No.:
R6013VND3TL1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

13A

Maximum Drain Source Voltage Vds

600V

Series

R6013VND3 NaN

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.3Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

131W

Typical Gate Charge Qg @ Vgs

21nC

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS NaN

Automotive Standard

No

The ROHM power MOSFET with a low on resistance and high power package which is suitable for switching circuits, single cell battery applications and mobile applications.

Fast reverse recovery time (trr)

Low on resistance

Fast switching speed

Drive circuits can be simple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy