STMicroelectronics STripFET N-Channel MOSFET, 13 A, 100 V Enhancement, 3-Pin TO-252 STD10NF10T4

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.82

(exc. VAT)

€8.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,935 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.364€6.82
50 - 245€0.80€4.00
250 - 495€0.566€2.83
500 +€0.44€2.20

*price indicative

Packaging Options:
RS Stock No.:
760-9531
Mfr. Part No.:
STD10NF10T4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

13A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-252

Series

STripFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

130mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

15.3nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

50W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Maximum Operating Temperature

175°C

Length

6.6mm

Standards/Approvals

No

Width

6.2mm

Height

2.4mm

Automotive Standard

No

N-Channel STripFET™, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy