ROHM RX3P10BBH N-Channel MOSFET, 170 A, 100 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 266-3871
- Mfr. Part No.:
- RX3P10BBHC16
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-3871
- Mfr. Part No.:
- RX3P10BBHC16
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 170A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | RX3P10BBH | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 135nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 189W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 170A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series RX3P10BBH | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 135nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 189W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM power MOSFET with low-on resistance and high power small mould package, suitable for switching.
Pb free plating
RoHS compliant
Halogen free
Related links
- ROHM RX3P10BBH N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 RX3P10BBHC16
- ROHM RJ1 1 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263AB RJ1P10BBHTL1
- IXYS HiperFET 170 A 3-Pin TO-247 IXFH170N10P
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-263 IPB033N10N5LFATMA1
- ROHM RX3P07BBH N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- ROHM RX3P07CBH N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 RX3P07CBHC16
- ROHM RX3P07BBH N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 RX3P07BBHC16
- Infineon HEXFET N-Channel MOSFET 80 V Enhancement, 3-Pin TO-247 IRFP2907ZPBF
