ROHM RX3P07CBH N-Channel MOSFET, 120 A, 100 V Enhancement, 3-Pin TO-220 RX3P07CBHC16
- RS Stock No.:
- 266-3870
- Mfr. Part No.:
- RX3P07CBHC16
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.63
(exc. VAT)
€13.07
(inc. VAT)
In Stock
- Plus 894 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €5.315 | €10.63 |
| 50 - 98 | €4.795 | €9.59 |
| 100 - 248 | €3.905 | €7.81 |
| 250 - 498 | €3.835 | €7.67 |
| 500 + | €3.335 | €6.67 |
*price indicative
- RS Stock No.:
- 266-3870
- Mfr. Part No.:
- RX3P07CBHC16
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | RX3P07CBH | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 73nC | |
| Maximum Power Dissipation Pd | 135W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series RX3P07CBH | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.2mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 73nC | ||
Maximum Power Dissipation Pd 135W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM power MOSFET with low-on resistance and high power small mould package, suitable for switching.
Pb free plating
RoHS compliant
Halogen free
Related links
- ROHM RX3P07CBH N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- ROHM RJ1 1 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263AB RJ1P07CBHTL1
- Infineon CoolMOS N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP120NF10
- Infineon CoolMOS N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPP030N10N5AKSA1
- Vishay SUM70040E N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 SUM70040E-GE3
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB027N10N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
