Vishay SIHP N-Channel MOSFET, 34 A, 650 V Enhancement, 3-Pin TO-220AB SIHP085N60EF-GE3
- RS Stock No.:
- 268-8317
- Mfr. Part No.:
- SIHP085N60EF-GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
€11.77
(exc. VAT)
€14.48
(inc. VAT)
- RS Stock No.:
- 268-8317
- Mfr. Part No.:
- SIHP085N60EF-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 34A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220AB | |
| Series | SIHP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.084Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 184W | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 34A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220AB | ||
Series SIHP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.084Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 184W | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay SIHP Series MOSFET, 650V Drain Source Voltage, 34A Continuous Drain Current - SIHP085N60EF-GE3
This MOSFET is a high-voltage N-channel switching transistor designed for through-hole assembly in demanding power circuits. It operates across a broad temperature span, making it suitable for environments where thermal robustness is required, and it offers substantial continuous current capability and voltage handling for conversion and switching tasks.
Features and Benefits:
• 650V drain-source rating enables high-voltage switching
• 34A continuous drain current supports heavy-load applications
• 0.084Ω low RDS(on) minimises conduction losses
• 184W power dissipation allows high-power operation
• 63nC typical gate charge permits controlled switching transitions
• 1.2V forward voltage reduces drop in body-diode conduction
• 34A continuous drain current supports heavy-load applications
• 0.084Ω low RDS(on) minimises conduction losses
• 184W power dissipation allows high-power operation
• 63nC typical gate charge permits controlled switching transitions
• 1.2V forward voltage reduces drop in body-diode conduction
Applications
• Suitable for high-voltage power converters and inverters
• Ideal for switch-mode power supplies in industrial systems
• Used for motor-drive stages requiring high current handling
• Can be used for hard-switching topologies and energy recovery
• Suitable for laboratory and prototyping with through-hole mounting
• Ideal for switch-mode power supplies in industrial systems
• Used for motor-drive stages requiring high current handling
• Can be used for hard-switching topologies and energy recovery
• Suitable for laboratory and prototyping with through-hole mounting
What mounting method is required for board assembly?
It is supplied in a TO-220AB package intended for through-hole mounting and standard heatsinking options.
What gate drive voltage limits should I observe?
The maximum gate-source voltage is 30V, so gate-drive circuitry must keep within this limit to avoid damage.
How does it cope with temperature extremes during operation?
The device is rated to operate down to -55°C and up to 150°C, allowing use across wide ambient and elevated junction temperatures.
What polarity and mode does the channel present for circuit design?
It is an N-channel enhancement-mode device, requiring positive gate bias relative to the source for conduction.
Related links
- Vishay SIHP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP085N60EF-GE3
- Vishay SIHP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP150N60E-GE3
- Vishay SIHP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP074N65E-GE3
- Vishay SIHP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220AB SIHP054N65E-GE3
- Vishay SIHP N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB SIHP155N60EF-GE3
- Vishay SIHB N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 SIHB085N60EF-GE3
- Vishay EF N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-247AC SIHG085N60EF-GE3
- Vishay SiH N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK SO-8 SIHH068N60E-T1-GE3

