Vishay SIHP N-Channel MOSFET, 35 A, 650 V Enhancement, 3-Pin TO-220AB SIHP074N65E-GE3

Get a bulk buy discount

Add 100 more to save €54.30

View bulk pricing options

Subtotal (1 tube of 50 units)*

€244.35

(exc. VAT)

€300.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
50 - 50€4.887€244.35-
100 +€4.344€217.20€54.30

*price indicative

RS Stock No.:
279-9923
Mfr. Part No.:
SIHP074N65E-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

35A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220AB

Series

SIHP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.078Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

8nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

250W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

Vishay SIHP Series MOSFET, 650V Drain Source Voltage, 35A Continuous Drain Current - SIHP074N65E-GE3


This MOSFET is a high-voltage N-channel enhancement device designed for power switching and conversion in industrial electronics. It supports through-hole mounting in a TO-220AB package and is suited to applications requiring robust thermal handling and gate protection within a broad ambient range.

Features and Benefits:


• 650V drain rating enabling high-voltage switching capability
• 35A continuous drain current for sustained power delivery
• 0.078Ω RDS(on) delivering low conduction losses
• 250W power dissipation for elevated thermal performance
• 8nC typical gate charge for efficient gate-drive switching
• 30V maximum gate-source protection to limit gate stress

Applications


• Suitable for high-voltage switch-mode power supplies
• Ideal for industrial motor inverter stages
• Used for renewable energy power-conditioning circuits
• Can be used for hard-switching in industrial converters
• Suitable for through-hole replacement in legacy designs

What temperature extremes can it withstand during operation?


It operates reliably across a wide thermal range from -55°C up to 150°C, allowing use in harsh ambient conditions.

How does the package affect cooling and mounting?


The TO-220AB through-hole package provides a metal tab for heatsinking and straightforward PCB or chassis attachment for enhanced thermal management.

What gate-drive considerations are required for switching performance?


Design gate drivers to supply sufficient current for an 8nC gate charge to achieve desired switching speeds while respecting the 30V gate-source limit.

Are there specific forward conduction characteristics to note?


The device presents a forward voltage of 1.2V under conduction, which should be accounted for in loss and thermal calculations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy