Vishay SIHP N-Channel MOSFET, 47 A, 650 V Enhancement, 3-Pin TO-220AB SIHP054N65E-GE3

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€263.95

(exc. VAT)

€324.65

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 950 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
50 - 50€5.279€263.95
100 +€4.693€234.65

*price indicative

RS Stock No.:
279-9921
Mfr. Part No.:
SIHP054N65E-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

47A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220AB

Series

SIHP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.058Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

312W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

108nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

Vishay SIHP Series MOSFET, 650V Maximum Drain Source Voltage, 47A Maximum Continuous Drain Current - SIHP054N65E-GE3


This MOSFET is a high-voltage N‑channel enhancement transistor designed for power switching in demanding electrical systems. It is supplied in a through‑hole TO‑220AB package and is intended for use where substantial drain current and elevated voltage tolerance are required. The component is RoHS‑compliant and operates across a wide ambient temperature range suitable for industrial environments.

Features and Benefits:


• 650V drain rating enables high-voltage switching applications
• 47A continuous drain current supports heavy‑load operation
• 312W power dissipation allows sustained high‑power handling
• 0.058Ω Rds(on) reduces conduction losses under load
• 108nC typical gate charge permits controlled switching dynamics
• Gate‑source withstand of 30V safeguards drive margin

Applications


• Suitable for industrial motor drive inverter stages
• Ideal for high‑voltage power supplies and converters
• Used for renewable energy inverter switching assemblies
• Can be used for UPS and battery‑backup power electronics
• Suitable for high‑current relay replacement circuits

What temperature extremes can it endure in operation?


It is specified to function from -55°C up to 150°C, allowing use in a broad range of thermal conditions.

How is the device mounted for thermal and mechanical stability?


The component is configured for through‑hole mounting in a TO‑220AB format to facilitate heatsinking and secure PCB attachment.

What is the expected switching behaviour with respect to gate drive?


With a typical gate charge of 108nC and a maximum Vgs of 30V, switching speed and required drive energy can be calculated to match driver capability.

How does on‑resistance influence efficiency in high‑current designs?


The maximum drain‑source resistance of 0.058Ω lowers I²R losses, improving efficiency when operating near the specified 47A continuous current limit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy