Vishay SQ N-Channel MOSFET, 7 A, 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEV-T1_GE3

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€11.40

(exc. VAT)

€14.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.456€11.40-
50 - 75€0.447€11.181%
100 - 225€0.341€8.5325%
250 - 975€0.334€8.3526%
1000 +€0.214€5.3553%

*price indicative

Packaging Options:
RS Stock No.:
268-8351
Mfr. Part No.:
SQ3426CEV-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

60V

Package Type

TSOP-6

Series

SQ

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.092Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

0.77V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

12nC

Maximum Power Dissipation Pd

5W

Maximum Operating Temperature

175°C

Length

3.05mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay automotive N channel TrenchFET power MOSFET is lead Pb and halogen free device with single configuration MOSFET and surface mount type device. It is independent of operating temperature.

AEC Q101 qualified

ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy