Vishay SQ N-Channel MOSFET, 7.8 A, 30 V Enhancement, 6-Pin TSOP-6 SQ3456CEV-T1_GE3
- RS Stock No.:
- 268-8353
- Mfr. Part No.:
- SQ3456CEV-T1_GE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€16.15
(exc. VAT)
€19.88
(inc. VAT)
Temporarily out of stock
- 3,025 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.646 | €16.15 | - |
| 50 - 75 | €0.633 | €15.83 | 2% |
| 100 - 225 | €0.481 | €12.03 | 25% |
| 250 - 975 | €0.472 | €11.80 | 26% |
| 1000 + | €0.302 | €7.55 | 53% |
*price indicative
- RS Stock No.:
- 268-8353
- Mfr. Part No.:
- SQ3456CEV-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSOP-6 | |
| Series | SQ | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.054Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 4W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 0.8V | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSOP-6 | ||
Series SQ | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.054Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 4W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 0.8V | ||
Maximum Operating Temperature 175°C | ||
Length 3.05mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay automotive N channel TrenchFET power MOSFET is lead Pb and halogen free device with single configuration MOSFET and surface mount type device. It is independent of operating temperature.
AEC Q101 qualified
ROHS compliant
Related links
- Vishay SQ N-Channel MOSFET 30 V Enhancement, 6-Pin TSOP-6 SQ3456CEV-T1_GE3
- Vishay SQ N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEV-T1_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6 SQ3419EV-T1_GE3
- Vishay SQ N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SQ2348CES-T1_GE3
- Vishay SQ Rugged N-Channel MOSFET 20 V Enhancement, 6-Pin TSOP SQ3460EV-T1_GE3
- Vishay SQ P-Channel Single MOSFETs 30 V Enhancement Mode, 6-Pin TSOP-6 SQ3457CEV-T1_GE3
- Vishay SQ3583CEV N channel 4.7 A 6-Pin TSOP-6 SQ3583CEV-T1_GE3
- Vishay SQ N-Channel MOSFET 40 V N, 8-Pin PowerPAK SO-8L SQJ144EP-T1_BE3
