Vishay SQ4917CEY 4 Type P-Channel MOSFET, 8 A, 60 V Enhancement, 8-Pin SO-8 SQ4917CEY-T1_GE3
- RS Stock No.:
- 268-8361
- Mfr. Part No.:
- SQ4917CEY-T1_GE3
- Manufacturer:
- Vishay
Subtotal (1 pack of 5 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
In Stock
- Plus 4,905 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.668 | €8.34 |
*price indicative
- RS Stock No.:
- 268-8361
- Mfr. Part No.:
- SQ4917CEY-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SQ4917CEY | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 0V | |
| Maximum Gate Source Voltage Vgs | 60V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | 100 percent Rg and UIS tested, AEC-Q101, RoHS | |
| Number of Elements per Chip | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SQ4917CEY | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 0V | ||
Maximum Gate Source Voltage Vgs 60V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals 100 percent Rg and UIS tested, AEC-Q101, RoHS | ||
Number of Elements per Chip 4 | ||
Automotive Standard No | ||
The Vishay automotive dual P channel TrenchFET power MOSFET is lead Pb and halogen free device with single configuration MOSFET and It is independent of operating temperature.
AEC Q101 qualified
ROHS compliant
Related links
- Vishay SQ4917CEY 4 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SQ4917CEY-T1_GE3
- Vishay SQ4917CEY P-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SQ4917CEY-T1_BE3
- Vishay Si7309DN Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SI7309DN-T1-E3
- Vishay Type N 8 A 8-Pin SO-8 SI4534DY-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJ147ELP-T1_GE3
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Toshiba Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 TJ8S06M3L
- Vishay SQJA61EP Type P-Channel Single MOSFETs 60 V Enhancement, 4-Pin PowerPAK SQJA61EP-T1_GE3
