Vishay SQJQ936E 4 Dual N-Channel MOSFET, 100 A, 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ936E-T1_GE3
- RS Stock No.:
- 268-8368
- Mfr. Part No.:
- SQJQ936E-T1_GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.28
(exc. VAT)
€21.26
(inc. VAT)
Temporarily out of stock
- 1,995 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.456 | €17.28 |
| 50 - 95 | €3.11 | €15.55 |
| 100 - 245 | €2.506 | €12.53 |
| 250 + | €2.458 | €12.29 |
*price indicative
- RS Stock No.:
- 268-8368
- Mfr. Part No.:
- SQJQ936E-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Dual N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerPAK (8x8L) | |
| Series | SQJQ936E | |
| Mount Type | PCB | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 0V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 40V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101, RoHS, 100 percent Rg and UIS tested | |
| Number of Elements per Chip | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Dual N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerPAK (8x8L) | ||
Series SQJQ936E | ||
Mount Type PCB | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 0V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 40V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101, RoHS, 100 percent Rg and UIS tested | ||
Number of Elements per Chip 4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay automotive dual N channel TrenchFET generation 4 power MOSFET is lead Pb and halogen free device with single configuration MOSFET and It is independent of operating temperature.
AEC Q101 qualified
ROHS compliant
Related links
- Vishay SQJQ936E 4 Dual N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ936E-T1_GE3
- Vishay SIS9634LDN 4 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS9634LDN-T1-GE3
- Vishay SQJQ148E N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ148E-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ140E-T1_GE3
- Vishay SQJQ142E N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ142E-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ118E-T1_GE3
- Vishay N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L) SQJ184EP-T1_GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ186E-T1_GE3
