Vishay SIS9634LDN 4 Dual N-Channel MOSFET, 6 A, 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS9634LDN-T1-GE3
- RS Stock No.:
- 268-8345
- Mfr. Part No.:
- SIS9634LDN-T1-GE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save €5.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.54
(exc. VAT)
€6.81
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.108 | €5.54 | - |
| 50 - 95 | €0.994 | €4.97 | €5.70 |
| 100 - 245 | €0.772 | €3.86 | €33.60 |
| 250 - 995 | €0.758 | €3.79 | €87.50 |
| 1000 + | €0.524 | €2.62 | €584.00 |
*price indicative
- RS Stock No.:
- 268-8345
- Mfr. Part No.:
- SIS9634LDN-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Dual N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK 1212-8 | |
| Series | SIS9634LDN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 60V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, UIS tested 100 percent | |
| Number of Elements per Chip | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Dual N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK 1212-8 | ||
Series SIS9634LDN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 60V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, UIS tested 100 percent | ||
Number of Elements per Chip 4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay dual N channel TrenchFET 4 generation power MOSFET that is fully lead pb and halogen free device. It is optimized and ratio reduces switching related power loss and it is used in applications such as synchronous rectification, motor drive contr
ROHS compliant
UIS tested 100 percent
Related links
- Vishay SIS9634LDN 4 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS9634LDN-T1-GE3
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin PowerPAK 1212-8 Dual
- Vishay Dual N Channel Mosfet TrenchFET 2 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SiS890ADN-T1-GE3
- Vishay SIS N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS112LDN-T1-GE3
- Vishay SIS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS184LDN-T1-GE3
- Vishay SiS892ADN N-Channel Power MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS892ADN-T1-GE3
- Vishay Dual SiSF06DN 2 N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SISF06DN-T1-GE3
