Vishay SQS N-Channel MOSFET, 192 A, 30 V Enhancement, 8-Pin 1212-8SLW SQS120ELNW-T1_GE3

Get a bulk buy discount

Add 50 more to save 17%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.20

(exc. VAT)

€8.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.44€7.20-
50 - 95€1.186€5.9317%
100 - 245€1.054€5.2726%
250 - 995€1.03€5.1528%
1000 +€1.008€5.0429%

*price indicative

Packaging Options:
RS Stock No.:
280-0030
Mfr. Part No.:
SQS120ELNW-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

192A

Maximum Drain Source Voltage Vds

30V

Package Type

1212-8SLW

Series

SQS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0033Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

119W

Typical Gate Charge Qg @ Vgs

88nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

0.82V

Maximum Operating Temperature

175°C

Length

3.3mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay Automotive MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

100 percent Rg and UIS tested

AEC-Q101 qualified

Fully lead (Pb)-free device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy