Infineon OptiMOS N-Channel MOSFET, 21 A, 650 V Enhancement, 3-Pin PG-TO263-3 IPB65R115CFD7AATMA1
- RS Stock No.:
- 273-2780
- Mfr. Part No.:
- IPB65R115CFD7AATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€5.26
(exc. VAT)
€6.47
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €5.26 | - |
| 50 - 99 | €4.94 | 6% |
| 100 - 249 | €4.84 | 7% |
| 250 - 499 | €4.70 | 10% |
| 500 + | €4.58 | 12% |
*price indicative
- RS Stock No.:
- 273-2780
- Mfr. Part No.:
- IPB65R115CFD7AATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | OptiMOS | |
| Package Type | PG-TO263-3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.115Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Maximum Power Dissipation Pd | 114W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series OptiMOS | ||
Package Type PG-TO263-3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.115Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Maximum Power Dissipation Pd 114W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon MOSFET is a 650V CoolMOS CFD7A power device, It is a Infineon latest generation of market leading automotive qualified high voltage CoolMOS MOSFETs. In addition to the well known attributes of high quality and reliability required by the automotive industry, the new CoolMOS CFD7A series provides for an integrated fast body diode and can be used for PFC and resonant switching topologies like the ZVS phase shift full bridge and LLC.
Lower switching losses
High quality and reliability
100 percent avalanche tested
Optimized for higher battery voltages
Related links
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3 IPB65R115CFD7AATMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3 IPB65R050CFD7AATMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3 IPB65R099CFD7AATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 200 V Enhancement, 3-Pin PG-TO263-3 IPB339N20NM6ATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 200 V Enhancement, 3-Pin PG-TO263-3 IPB068N20NM6ATMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 10-Pin PG-HDSOP-10 IPDD60R180CM8XTMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 3-Pin PG-TO263-3 IPB018N10N5ATMA1
- Infineon StrongIRFET N-Channel Power MOSFET 30 V Enhancement, 3-Pin PG-TO263-3 IPB020N03LF2SATMA1
