Infineon OptiMOS N-Channel MOSFET, 24 A, 650 V Enhancement, 3-Pin PG-TO263-3 IPB65R099CFD7AATMA1

Subtotal (1 reel of 1000 units)*

€2,592.00

(exc. VAT)

€3,188.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.592€2,592.00

*price indicative

RS Stock No.:
273-2777
Mfr. Part No.:
IPB65R099CFD7AATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

650V

Series

OptiMOS

Package Type

PG-TO263-3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

99mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

127W

Typical Gate Charge Qg @ Vgs

53nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon MOSFET is a 650V CoolMOS CFD7A power device, It is a Infineon latest generation of market leading automotive qualified high voltage CoolMOS MOSFETs. In addition to the well known attributes of high quality and reliability required by the automotive industry, the new CoolMOS CFD7A series provides for an integrated fast body diode and can be used for PFC and resonant switching topologies like the ZVS phase shift full bridge and LLC.

Lower switching losses

High quality and reliability

100 percent avalanche tested

Optimized for higher battery voltages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy