Infineon OptiMOS-TM6 N-Channel MOSFET, 39 A, 200 V Enhancement, 3-Pin PG-TO263-3 IPB339N20NM6ATMA1
- RS Stock No.:
- 349-401
- Mfr. Part No.:
- IPB339N20NM6ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€22.26
(exc. VAT)
€27.38
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €4.452 | €22.26 |
| 50 - 95 | €4.232 | €21.16 |
| 100 + | €3.92 | €19.60 |
*price indicative
- RS Stock No.:
- 349-401
- Mfr. Part No.:
- IPB339N20NM6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 39A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | OptiMOS-TM6 | |
| Package Type | PG-TO263-3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 33.9mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 15.9nC | |
| Maximum Power Dissipation Pd | 125W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 39A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series OptiMOS-TM6 | ||
Package Type PG-TO263-3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 33.9mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 15.9nC | ||
Maximum Power Dissipation Pd 125W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Infineon OptiMOS 6 Power Transistor, 200 V is an N-channel, normal level MOSFET designed for high efficiency power applications. It offers very low on resistance (RDS(on)), ensuring minimal conduction losses. With an excellent gate charge x RDS(on) product (FOM), it delivers superior switching performance. This MOSFET also features very low reverse recovery charge (Qrr), enhancing overall efficiency.
Pb free lead plating
RoHS compliant
Halogen free according to IEC61249-2-21
MSL 1 classified according to J-STD-020
Related links
- Infineon OptiMOS-TM6 N-Channel MOSFET 200 V Enhancement, 3-Pin PG-TO263-3 IPB068N20NM6ATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 10-Pin PG-LHDSO-10-3 IAUCN04S6N007TATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 10-Pin PG-LHDSO-10-1 IAUCN04S6N017TATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 10-Pin PG-LHDSO-10-2 IAUCN04S6N009TATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 10-Pin PG-LHDSO-10-1 IAUCN04S6N013TATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 12-Pin PG-TSON-12 IQFH36N04NM6ATMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3 IPB65R050CFD7AATMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3 IPB65R099CFD7AATMA1
