Infineon OptiMOS N-Channel MOSFET, 57 A, 650 V Enhancement, 10-Pin PG-HDSOP-10-1 IPDD60R050G7XTMA1
- RS Stock No.:
- 273-2788
- Mfr. Part No.:
- IPDD60R050G7XTMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €45.00
View bulk pricing optionsSubtotal (1 unit)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €9.85 | - |
| 50 - 99 | €8.95 | €45.00 |
| 100 - 249 | €8.21 | €164.00 |
| 250 - 499 | €7.57 | €570.00 |
| 500 + | €7.04 | €1,405.00 |
*price indicative
- RS Stock No.:
- 273-2788
- Mfr. Part No.:
- IPDD60R050G7XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 57A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PG-HDSOP-10-1 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Maximum Power Dissipation Pd | 278W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 57A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PG-HDSOP-10-1 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 10 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Maximum Power Dissipation Pd 278W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon MOSFET is easy to use and has the highest quality standards. It is possibility to increase economies of scales by usage in PFC and PWM topologies in the application. It reducing parasitic source inductance by Kelvin Source improves efficiency by faster switching and ease of use due to less ringing.
Total Pb free
RoHS compliant
Easy visual inspection leads
Improve thermal performance
Suitable for hard and soft switching
Related links
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 10-Pin PG-HDSOP-10-1 IPDD60R050G7XTMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 10-Pin PG-HDSOP-10 IPDD60R037CM8XTMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 10-Pin PG-HDSOP-10 IPDD60R180CM8XTMA1
- Infineon OptiMOS N-Channel MOSFET 120 V Enhancement, 16-Pin PG-HDSOP-16 IPTC017N12NM6ATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 10-Pin PG-LHDSO-10-1 IAUCN04S6N017TATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 10-Pin PG-LHDSO-10-1 IAUCN04S6N013TATMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R040M2HXTMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 16-Pin PG-HDSOP-16 IPTC007N06NM5ATMA1
