Infineon OptiMOS N-Channel MOSFET, 454 A, 60 V Enhancement, 16-Pin PG-HDSOP-16 IPTC007N06NM5ATMA1
- RS Stock No.:
- 284-690
- Mfr. Part No.:
- IPTC007N06NM5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1800 units)*
€5,335.20
(exc. VAT)
€6,562.80
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | €2.964 | €5,335.20 |
*price indicative
- RS Stock No.:
- 284-690
- Mfr. Part No.:
- IPTC007N06NM5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 454A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | OptiMOS | |
| Package Type | PG-HDSOP-16 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 0.75mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 454A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series OptiMOS | ||
Package Type PG-HDSOP-16 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 0.75mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon MOSFET features an OptiMOS 5 Power Transistor is engineered for high performance applications in motor drives and battery powered systems. This device excels with its robust 60V rating and outstanding thermal performance, ensuring reliability in demanding environments. With features optimised for TOP side cooling, this transistor delivers high current capabilities while maintaining efficiency under stiff operational standards. Fully qualified according to JEDEC for industrial applications, it surpasses 100% avalanche testing criteria, guaranteeing resilience against unexpected conditions. The PG HDSOP 16 package design not only fosters enhanced cooling but also aids in space efficient integration within various designs.
Optimised for efficient motor drives
N Channel design for easy integration
Pb free lead plating meets environmental standards
Halogen free for safer lifecycle management
Rated 175°C for enhanced reliability
100% avalanche tested for security
Superior thermal management extends lifespan
Compatible with industry standard packaging
Related links
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 16-Pin PG-HDSOP-16 IPTC007N06NM5ATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 16-Pin PG-HDSOP-16-1 IAUTN06S5N008TATMA1
- Infineon OptiMOS N-Channel MOSFET 120 V Enhancement, 16-Pin PG-HDSOP-16-1 IAUTN12S5N018TATMA1
- Infineon OptiMOS N-Channel MOSFET 120 V Enhancement, 16-Pin PG-HDSOP-16 IPTC017N12NM6ATMA1
- Infineon CoolSiC N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R040M2HXTMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R025D2AUMA1
- Infineon IGLT65 N-Channel MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IGLT65R045D2ATMA1
- Infineon CoolSiC N-Channel Power MOSFET 650 V Enhancement, 16-Pin PG-HDSOP-16 IMLT65R075M2HXTMA1
