Infineon SPD18P06P G Type P-Channel MOSFET, -18.6 A, 60 V Enhancement, 3-Pin PG-TO252-3 SPD18P06PGBTMA1
- RS Stock No.:
- 273-2831
- Mfr. Part No.:
- SPD18P06PGBTMA1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 273-2831
- Mfr. Part No.:
- SPD18P06PGBTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -18.6A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PG-TO252-3 | |
| Series | SPD18P06P G | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 80W | |
| Forward Voltage Vf | 1.33V | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 40mm | |
| Length | 40mm | |
| Height | 1.5mm | |
| Standards/Approvals | IEC 68-1, RoHS, AEC Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -18.6A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PG-TO252-3 | ||
Series SPD18P06P G | ||
Mount Type Surface | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 80W | ||
Forward Voltage Vf 1.33V | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 40mm | ||
Length 40mm | ||
Height 1.5mm | ||
Standards/Approvals IEC 68-1, RoHS, AEC Q101 | ||
Automotive Standard AEC-Q101 | ||
The Infineon MOSFET is a P channel, enhancement mode MOSFET. It has 175 degree Celsius operating temperature. This MOSFET is qualified according to AEC Q101 standard.
RoHS compliant
Avalanche rated
Pb free lead plating
Related links
- Infineon SPD18P06P G Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 SPD18P06PGBTMA1
- Infineon SPD04P10PL G Type P-Channel MOSFET 100 V Enhancement, 3-Pin PG-TO252-3
- Infineon SPD04P10PL G Type P-Channel MOSFET 100 V Enhancement, 3-Pin PG-TO252-3 SPD04P10PLGBTMA1
- Infineon SPP18P06P-H Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD40DP06NMATMA1
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD900P06NMATMA1
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD25DP06NMATMA1
- Infineon SPP18P06P-H Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 SPP18P06PHXKSA1
