Infineon SPD04P10PL G Type P-Channel MOSFET, -4.2 A, 100 V Enhancement, 3-Pin PG-TO252-3

Get a bulk buy discount

Add 50 more to save €0.60

View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.08

(exc. VAT)

€7.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
10 - 40€0.608€6.08-
50 - 90€0.596€5.96€0.60
100 - 240€0.558€5.58€5.00
250 - 990€0.514€5.14€23.50
1000 +€0.505€5.05€103.00

*price indicative

RS Stock No.:
273-7551
Mfr. Part No.:
SPD04P10PLGBTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

-4.2A

Maximum Drain Source Voltage Vds

100V

Package Type

PG-TO252-3

Series

SPD04P10PL G

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

850mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

38W

Forward Voltage Vf

940mV

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

12nC

Maximum Operating Temperature

175°C

Length

40mm

Width

40mm

Standards/Approvals

AEC Q101, RoHS

Height

1.5mm

Automotive Standard

AEC-Q101

The Infineon MOSFET is a P channel power MOSFET. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on state resistance and figure of merit characteristics. It is a qualified according to AEC Q101.

Logic level

RoHS compliant

Enhancement mode

Pb free lead plating

Related links