Infineon OptiMOS N-Channel MOSFET, 6 A, 650 V Enhancement, 3-Pin TO-263 IPB65R660CFDAATMA1

Subtotal (1 reel of 1000 units)*

€775.00

(exc. VAT)

€953.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.775€775.00

*price indicative

RS Stock No.:
273-2999
Mfr. Part No.:
IPB65R660CFDAATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-263

Series

OptiMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.66Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

62.5W

Typical Gate Charge Qg @ Vgs

20nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon 650V cool MOS CFDA super junction MOSFET is Infineon's second generation of market leading automotive qualified high voltage cool MOS power MOSFETs. In addition to the well known attributes of high quality and reliability required by the auto

Reduced EMI appearance and easy to design in

Better light load efficiency

Lower switching losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy