Infineon CoolMOS C7 N-Channel MOSFET, 10 A, 700 V Enhancement, 4-Pin PG-VSON-4 IPL65R230C7AUMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.32

(exc. VAT)

€5.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 48€2.16€4.32
50 - 98€1.80€3.60
100 - 248€1.67€3.34
250 - 998€1.54€3.08
1000 +€1.51€3.02

*price indicative

RS Stock No.:
273-5350
Mfr. Part No.:
IPL65R230C7AUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

700V

Package Type

PG-VSON-4

Series

CoolMOS C7

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.23Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

20nC

Maximum Power Dissipation Pd

67W

Forward Voltage Vf

800mV

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC(J-STD20 andJESD22)

Automotive Standard

No

The Infineon Power MOSFET constructed with CoolMOS™ revolutionary technology for high voltage power MOSFETs. It is designed according to the super junction principle and pioneered by Infineon Technologies. CoolMOS™ C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The product portfolio provides all benefits of fast switching super junction MOSFETs offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.

Halogen free

Better efficiency

Pb free lead plating

High power density

Better control of the gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy