Infineon CoolMOS C7 N-Channel MOSFET, 15 A, 650 V Enhancement, 5-Pin VSON IPL65R130C7AUMA1

Subtotal (1 reel of 3000 units)*

€4,464.00

(exc. VAT)

€5,490.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.488€4,464.00

*price indicative

RS Stock No.:
214-9077
Mfr. Part No.:
IPL65R130C7AUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

650V

Series

CoolMOS C7

Package Type

VSON

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

130mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Forward Voltage Vf

800mV

Typical Gate Charge Qg @ Vgs

35nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

102W

Height

1.1mm

Width

8.1mm

Length

8.1mm

Standards/Approvals

No

Automotive Standard

No

The Infineon CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. The CoolMOS C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The product portfolio provides all benefits of fast switching super junction MOSFETs offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.

Easy to use/drive due to driver source pin for better control of the gate

Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy