Infineon CoolMOS C7 N-Channel MOSFET, 15 A, 650 V Enhancement, 5-Pin VSON IPL65R130C7AUMA1
- RS Stock No.:
- 214-9079
- Mfr. Part No.:
- IPL65R130C7AUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €5.58
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€25.40
(exc. VAT)
€31.25
(inc. VAT)
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €5.08 | €25.40 | - |
| 10 - 20 | €4.522 | €22.61 | €5.58 |
| 25 - 45 | €4.22 | €21.10 | €21.50 |
| 50 - 120 | €3.91 | €19.55 | €58.50 |
| 125 + | €3.608 | €18.04 | €184.00 |
*price indicative
- RS Stock No.:
- 214-9079
- Mfr. Part No.:
- IPL65R130C7AUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS C7 | |
| Package Type | VSON | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 130mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 102W | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Width | 8.1mm | |
| Standards/Approvals | No | |
| Length | 8.1mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS C7 | ||
Package Type VSON | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 130mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 102W | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Width 8.1mm | ||
Standards/Approvals No | ||
Length 8.1mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Infineon CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. The CoolMOS C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The product portfolio provides all benefits of fast switching super junction MOSFETs offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.
Easy to use/drive due to driver source pin for better control of the gate
Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)
Related links
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 5-Pin VSON IPL65R130C7AUMA1
- Infineon CoolMOS C7 N-Channel MOSFET 600 V Enhancement, 5-Pin VSON IPL60R104C7AUMA1
- Infineon CoolMOS C7 N-Channel MOSFET 700 V Enhancement, 4-Pin PG-VSON-4 IPL65R230C7AUMA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R225C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R190C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA65R125C7XKSA1
- Infineon CoolMOS C7 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW65R125C7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET & Diode 650 V Enhancement, 5-Pin VSON IPL60R105P7AUMA1
