Infineon OptiMOS 3 N-Channel MOSFET, 10.9 A, 250 V Enhancement, 8-Pin TSDSON BSZ16DN25NS3GATMA1
- RS Stock No.:
- 214-8988
- Mfr. Part No.:
- BSZ16DN25NS3GATMA1
- Manufacturer:
- Infineon
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€15.24
(exc. VAT)
€18.75
(inc. VAT)
- 70 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.524 | €15.24 | - |
| 50 - 90 | €1.448 | €14.48 | 4% |
| 100 - 240 | €1.387 | €13.87 | 8% |
| 250 - 490 | €1.326 | €13.26 | 12% |
| 500 + | €1.235 | €12.35 | 18% |
*price indicative
- RS Stock No.:
- 214-8988
- Mfr. Part No.:
- BSZ16DN25NS3GATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.9A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | TSDSON | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 165mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 8.6nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 62.5W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 5.49mm | |
| Width | 6.35mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.9A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type TSDSON | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 165mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 8.6nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 62.5W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 5.49mm | ||
Width 6.35mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 250 V Enhancement, 8-Pin TSDSON BSZ16DN25NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 8-Pin TSDSON BSZ520N15NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TSDSON BSZ067N06LS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 40 V Enhancement, 8-Pin TSDSON BSZ097N04LSGATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ050N03LSGATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TSDSON BSZ110N06NS3GATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin TSDSON BSZ0904NSIATMA1
