Infineon OptiMOS-TM3 N-Channel MOSFET, 80 A, 100 V N, 3-Pin PG-TO-220 IPP086N10N3GXKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€44.15

(exc. VAT)

€54.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€0.883€44.15
100 +€0.726€36.30

*price indicative

RS Stock No.:
273-7466
Mfr. Part No.:
IPP086N10N3GXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

100V

Series

OptiMOS-TM3

Package Type

PG-TO-220

Mount Type

Through Hole

Pin Count

3

Channel Mode

N

Typical Gate Charge Qg @ Vgs

42nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

125W

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

IEC61249-2-21, JEDEC1

Length

40mm

Width

40mm

Height

1.5mm

Automotive Standard

No

The Infineon MOSFET is ideal for high frequency switching and synchronous rectification. This MOSFET is qualified according to JEDEC1 for target application. It is a N channel MOSFET and halogen free according to IEC61249 2 21.

Pb free lead plating

RoHS compliant

Excellent gate charge

Very low on resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy