Infineon OptiMOS-TM3 N-Channel MOSFET, 63 A, 60 V Enhancement, 8-Pin TSDSON BSZ068N06NSATMA1

Get a bulk buy discount

Add 75 more to save 4%

View bulk pricing options

Subtotal (1 pack of 15 units)*

€14.45

(exc. VAT)

€17.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,995 unit(s) shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
15 - 60€0.963€14.45-
75 - 135€0.915€13.734%
150 - 360€0.876€13.149%
375 - 735€0.837€12.5613%
750 +€0.78€11.7019%

*price indicative

Packaging Options:
RS Stock No.:
222-4629
Mfr. Part No.:
BSZ068N06NSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

63A

Maximum Drain Source Voltage Vds

60V

Package Type

TSDSON

Series

OptiMOS-TM3

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

6.8mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

17nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

46W

Maximum Operating Temperature

150°C

Width

6.1mm

Standards/Approvals

No

Length

5.35mm

Height

1.2mm

Automotive Standard

No

The Infineon design of MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.

Pb-free lead plating; RoHS compliant

Superior thermal resistance 100% avalanche tested

Halogen-free according to IEC61249-2-23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy