STMicroelectronics N-Channel, 25 A, 750 V Enhancement, 4-Pin PowerFLAT (5 x 6) HV SGT65R65AL
- RS Stock No.:
- 275-1317
- Mfr. Part No.:
- SGT65R65AL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-1317
- Mfr. Part No.:
- SGT65R65AL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current (Id) | 25 A | |
| Maximum Drain Source Voltage (Vds) | 750 V | |
| Channel Mode | Enhancement | |
| Pin Count | 4 | |
| Package Type | PowerFLAT (5 x 6) HV | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current (Id) 25 A | ||
Maximum Drain Source Voltage (Vds) 750 V | ||
Channel Mode Enhancement | ||
Pin Count 4 | ||
Package Type PowerFLAT (5 x 6) HV | ||
Mount Type Surface | ||
- COO (Country of Origin):
- CN
The STMicroelectronics e-mode powerGaN transistor combined with a well established packaging technology. The resulting G-HEMT device provides extremely low conduction losses, high current capability and ultra fast switching operation to enable high power density and unbeatable efficiency performances.
Very high switching speed
High power management capability
Extremely low capacitances
Kelvin source pad for optimum gate driving
Zero reverse recovery charge
Related links
- STMicroelectronics N-Channel 750 V Enhancement, 4-Pin PowerFLAT (5 x 6) HV SGT65R65AL
- STMicroelectronics Single 1 N-Channel 600 V Enhancement, 8-Pin PowerFLAT (5 x 6) HV STL13N60M6
- STMicroelectronics SCTL35N65G2V N-Channel MOSFET 650 V Enhancement, 4-Pin PowerFLAT SCTL35N65G2V
- STMicroelectronics SCTL35N65G2V N-Channel MOSFET 650 V Enhancement, 4-Pin PowerFLAT
- STMicroelectronics N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT
- STMicroelectronics N-Channel MOSFET 80 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL120N10F8
