Vishay SI N-Channel MOSFET, 1.9 A, 100 V Enhancement, 6-Pin SOT-363 SI1480BDH-T1-GE3

Subtotal (1 reel of 3000 units)*

€477.00

(exc. VAT)

€588.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.159€477.00

*price indicative

RS Stock No.:
279-9890
Mfr. Part No.:
SI1480BDH-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

1.9A

Maximum Drain Source Voltage Vds

100V

Series

SI

Package Type

SOT-363

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.212Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

6nC

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

1.7W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

100 percent Rg and UIS tested

Fully lead (Pb)-free device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy