Vishay SI N-Channel MOSFET, 5 A, 150 V Enhancement, 8-Pin SO-8 SI4848BDY-T1-GE3

Get a bulk buy discount

Add 50 more to save €9.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.09

(exc. VAT)

€8.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 420 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.709€7.09-
50 - 90€0.529€5.29€9.00
100 - 240€0.47€4.70€23.90
250 - 990€0.458€4.58€62.75
1000 +€0.451€4.51€258.00

*price indicative

Packaging Options:
RS Stock No.:
279-9898
Mfr. Part No.:
SI4848BDY-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

150V

Series

SI

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.089Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

9nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

4.5W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

Fully lead (Pb)-free device

Very low RDS x Qg figure of merit

100 percent Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy