Vishay SIA N-Channel MOSFET, 31 A, 40 V Enhancement, 7-Pin SC-70 SIA4446DJ-T1-GE3

Subtotal (1 reel of 3000 units)*

€987.00

(exc. VAT)

€1,215.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.329€987.00

*price indicative

RS Stock No.:
279-9901
Mfr. Part No.:
SIA4446DJ-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

31A

Maximum Drain Source Voltage Vds

40V

Package Type

SC-70

Series

SIA

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

0.011Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

19nC

Maximum Power Dissipation Pd

19.2W

Maximum Gate Source Voltage Vgs

16V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

2.05mm

Automotive Standard

No

The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

Fully lead (Pb)-free device

Very low RDS x Qg figure of merit

100 percent Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy