Vishay SIA N-Channel MOSFET, 31 A, 40 V Enhancement, 7-Pin SC-70 SIA4446DJ-T1-GE3
- RS Stock No.:
- 279-9902
- Mfr. Part No.:
- SIA4446DJ-T1-GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.00
(exc. VAT)
€8.60
(inc. VAT)
In Stock
- Plus 5,930 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.70 | €7.00 |
| 50 - 90 | €0.526 | €5.26 |
| 100 - 240 | €0.467 | €4.67 |
| 250 - 990 | €0.458 | €4.58 |
| 1000 + | €0.45 | €4.50 |
*price indicative
- RS Stock No.:
- 279-9902
- Mfr. Part No.:
- SIA4446DJ-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SC-70 | |
| Series | SIA | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 0.011Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Power Dissipation Pd | 19.2W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 2.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SC-70 | ||
Series SIA | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 0.011Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 16V | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Power Dissipation Pd 19.2W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 2.05mm | ||
Automotive Standard No | ||
The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
Fully lead (Pb)-free device
Very low RDS x Qg figure of merit
100 percent Rg and UIS tested
Related links
- Vishay SIA N-Channel MOSFET 40 V Enhancement, 7-Pin SC-70 SIA4446DJ-T1-GE3
- Vishay SIA N-Channel MOSFET 100 V Enhancement, 7-Pin SC-70-6L SIA112LDJ-T1-GE3
- Vishay SIA Type P-Channel MOSFET 30 V PowerPAK SC-70 SIA4371EDJ-T1-GE3
- Vishay SIA Type P-Channel MOSFET 20 V PowerPAK SC-70 SIA4265EDJ-T1-GE3
- Vishay ThunderFET N-Channel MOSFET 100 V Enhancement, 6-Pin SC-70 SIA416DJ-T1-GE3
- Vishay Siliconix TrenchFET N-Channel MOSFET 60 V Enhancement, 6-Pin SC-70-6L SiA106DJ-T1-GE3
- Vishay Dual TrenchFET 2 N-Channel MOSFET 20 V Enhancement, 8-Pin SC-70 SIA938DJT-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70 SIA517DJ-T1-GE3
