Vishay SiR Type P-Channel MOSFET, 37.1 A, 60 V Enhancement, 8-Pin SO-8 SIR5623DP-T1-RE3
- RS Stock No.:
- 279-9952
- Mfr. Part No.:
- SIR5623DP-T1-RE3
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 4)
€10.10
(exc. VAT)
€12.42
(inc. VAT)
- RS Stock No.:
- 279-9952
- Mfr. Part No.:
- SIR5623DP-T1-RE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 37.1A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SiR | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.024Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 33nC | |
| Maximum Power Dissipation Pd | 59.5W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 37.1A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SiR | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.024Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 33nC | ||
Maximum Power Dissipation Pd 59.5W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5.15mm | ||
Automotive Standard No | ||
The Vishay MOSFET is a P-Channel MOSFET and the transistor in it is made up of material known as silicon.
New generation power MOSFET
100 percent Rg and UIS tested
Ultra low RDS x Qg FOM product
Fully lead (Pb)-free device
Related links
- Vishay SiR Type P-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SIR5623DP-T1-RE3
- Vishay SiR Type P-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SIR4409DP-T1-RE3
- Vishay SiR Type P-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SIR5607DP-T1-RE3
- Vishay SiR Type P-Channel MOSFET 20 V Enhancement, 8-Pin SO-8 SIR5211DP-T1-GE3
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR5108DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR5110DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SIR5112DP-T1-RE3
- Vishay SiR Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SIR5808DP-T1-RE3

