Vishay SISS N-Channel MOSFET, 162 A, 30 V Enhancement, 8-Pin 1212-8S SISS52DN-T1-UE3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.19

(exc. VAT)

€7.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,975 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.238€6.19
50 - 95€1.118€5.59
100 - 245€0.998€4.99
250 - 995€0.984€4.92
1000 +€0.96€4.80

*price indicative

Packaging Options:
RS Stock No.:
279-9999
Mfr. Part No.:
SISS52DN-T1-UE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

162A

Maximum Drain Source Voltage Vds

30V

Package Type

1212-8S

Series

SISS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0012Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

57W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

65nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

3.3mm

Automotive Standard

No

The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

Fully lead (Pb)-free device

Very low RDS x Qg figure of merit

100 percent Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy