Vishay SISS N-Channel MOSFET, 55.9 A, 100 V Enhancement, 8-Pin 1212-8S SISS5108DN-T1-GE3
- RS Stock No.:
- 279-9992
- Mfr. Part No.:
- SISS5108DN-T1-GE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 60 more to save €8.28
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€10.15
(exc. VAT)
€12.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 56 | €2.538 | €10.15 | - |
| 60 - 96 | €2.40 | €9.60 | €8.28 |
| 100 - 236 | €2.13 | €8.52 | €40.80 |
| 240 - 996 | €2.08 | €8.32 | €109.92 |
| 1000 + | €2.043 | €8.17 | €495.00 |
*price indicative
- RS Stock No.:
- 279-9992
- Mfr. Part No.:
- SISS5108DN-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 55.9A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | 1212-8S | |
| Series | SISS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0105Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 65.7W | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 55.9A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type 1212-8S | ||
Series SISS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0105Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 65.7W | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
Fully lead (Pb)-free device
Very low RDS x Qg figure of merit
100 percent Rg and UIS tested
Related links
- Vishay SISS N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5108DN-T1-GE3
- Vishay SISS N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5110DN-T1-GE3
- Vishay SISS N-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8S SISS4402DN-T1-GE3
- Vishay SISS N-Channel MOSFET 80 V Enhancement, 8-Pin 1212-8S SISS5808DN-T1-GE3
- Vishay SISS N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5112DN-T1-GE3
- Vishay SISS N-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8S SISS52DN-T1-UE3
- Vishay SISS Type P-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8S SISS4409DN-T1-GE3
- Vishay SiSS N-Channel MOSFET 80 V N, 8-Pin 1212-8S SISS32ADN-T1-BE3
