Vishay SiSS5623DN Type P-Channel MOSFET, 36.3 A, 60 V Enhancement, 8-Pin 1212-8S SISS5623DN-T1-GE3
- RS Stock No.:
- 280-0000
- Mfr. Part No.:
- SISS5623DN-T1-GE3
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 4)
€10.30
(exc. VAT)
€12.67
(inc. VAT)
- RS Stock No.:
- 280-0000
- Mfr. Part No.:
- SISS5623DN-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 36.3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SiSS5623DN | |
| Package Type | 1212-8S | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.046Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 10.1nC | |
| Maximum Power Dissipation Pd | 56.8W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 36.3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SiSS5623DN | ||
Package Type 1212-8S | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.046Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 10.1nC | ||
Maximum Power Dissipation Pd 56.8W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay MOSFET is a P-Channel MOSFET and the transistor in it is made up of material known as silicon.
New generation power MOSFET
100 percent Rg and UIS tested
Ultra low RDS x Qg FOM product
Fully lead (Pb)-free device
Related links
- Vishay SiSS5623DN Type P-Channel MOSFET 60 V Enhancement, 8-Pin 1212-8S SISS5623DN-T1-GE3
- Vishay SISS Type P-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8S SISS4409DN-T1-GE3
- Vishay SISS N-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8S SISS4402DN-T1-GE3
- Vishay SISS N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5108DN-T1-GE3
- Vishay SISS N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5110DN-T1-GE3
- Vishay SISS N-Channel MOSFET 80 V Enhancement, 8-Pin 1212-8S SISS5808DN-T1-GE3
- Vishay SISS N-Channel MOSFET 100 V Enhancement, 8-Pin 1212-8S SISS5112DN-T1-GE3
- Vishay SISH Type P-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8 SISH107DN-T1-GE3

