Vishay IRF840 N-Channel Power MOSFET, 8 A, 500 V Enhancement, 3-Pin TO-220AB IRF840PBF

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
281-6027
Distrelec Article No.:
171-16-205
Mfr. Part No.:
IRF840PBF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

500V

Series

IRF840

Package Type

TO-220AB

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

850mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

125W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

2V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

63nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Vishay IRF840 Series Power MOSFET, 500V Drain Source Voltage, 125W Power Dissipation - IRF840PBF


This power MOSFET is a high-voltage semiconductor device intended for switching and amplification in power electronics. It operates across a broad temperature span and is supplied in a through-hole TO-220AB package suited to heatsinking. The component is RoHS-compliant and employs an N-channel enhancement topology for controlling drain-source conduction in high-voltage circuits.

Features and Benefits:


• 500V drain-source rating for high-voltage applications
• 8A continuous drain current supports sustained loads
• 125W power dissipation for elevated thermal handling
• 850mΩ Rds(on) balances conduction losses and control simplicity
• 63nC total gate charge enables predictable switching control
• 20V maximum gate-source voltage allows robust gate drive

Applications


• Suitable for switch-mode power supply output stages
• Used with high-voltage motor drive circuits
• Ideal for industrial inverter switching elements
• Can be used for DC-DC converter high-side transistors
• Used for laboratory power test rigs and prototype boards

What ambient temperatures can it tolerate during operation?


It is specified to function from -55°C up to 150°C, allowing use in demanding thermal environments.

How should it be mounted for optimal thermal performance?


The TO-220AB through-hole format is designed for attachment to a heatsink using the tab and fastener to maximise thermal conduction.

What gate drive constraints must designers observe?


Gate-source voltage must not exceed 20V

typical gate drive circuitry should provide controlled transitions to manage the 63nC gate charge.

Are there any automotive-grade assurances for use in vehicles?


It is not listed as an automotive standard device, so designers should assess suitability before vehicle applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy