onsemi 1 N-Channel MOSFET, 116 A, 900 V Enhancement, 4-Pin TO-247-4L NTH4L020N090SC1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-9063
Mfr. Part No.:
NTH4L020N090SC1
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

116A

Maximum Drain Source Voltage Vds

900V

Package Type

TO-247-4L

Mount Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Number of Elements per Chip

1

The ON Semiconductor silicon carbide MOSFET has application in UPS, DC to DC converter and boost inverter.

Low effective output capacitance

100% UIL Tested

This device is halide free and RoHS compliant with exemption 7a and Pb free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy