STMicroelectronics MASTERG Type P, Type N-Channel MOSFET, 6.5 A, 650 V Enhancement, 31-Pin QFN-9 MASTERGAN4LTR
- RS Stock No.:
- 287-7042
- Mfr. Part No.:
- MASTERGAN4LTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-7042
- Mfr. Part No.:
- MASTERGAN4LTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | QFN-9 | |
| Series | MASTERG | |
| Mount Type | Surface | |
| Pin Count | 31 | |
| Maximum Drain Source Resistance Rds | 300mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.5nC | |
| Maximum Power Dissipation Pd | 40mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS, ECOPACK | |
| Width | 9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type Type P, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type QFN-9 | ||
Series MASTERG | ||
Mount Type Surface | ||
Pin Count 31 | ||
Maximum Drain Source Resistance Rds 300mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.5nC | ||
Maximum Power Dissipation Pd 40mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 9mm | ||
Height 1mm | ||
Standards/Approvals RoHS, ECOPACK | ||
Width 9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Microcontroller is an advanced power system in package integrating a gate driver and two enhancement mode GaN transistors in half‑bridge configuration. The integrated power GaNs have RDS(ON) of 225 mΩ, 650 V drain‑source blocking voltage, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode.
Zero reverse recovery loss
UVLO protection on VCC
Internal bootstrap diode
Interlocking function
Related links
- STMicroelectronics MASTERG Type P 6.5 A 31-Pin QFN-9 MASTERGAN4LTR
- STMicroelectronics MASTERG Type N 9.7 A 31-Pin QFN-9 MASTERGAN1LTR
- onsemi Isolated PowerTrench 2 Type P 6.5 A 8-Pin SOIC FDS9934C
- Infineon Isolated HEXFET 2 Type P 6.5 A 8-Pin SOIC IRF7319TRPBF
- onsemi Isolated PowerTrench 2 Type P 6.5 A 8-Pin SOIC
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin ZXMHC3A01T8TA
- ROHM QH8MB5 Type P 5 A 8-Pin TSMT-8 QH8MB5TCR
