Infineon SIPMOS N-Channel MOSFET, 660 mA, 200 V Depletion, 4-Pin SOT-223 BSP149H6327XTSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.67

(exc. VAT)

€2.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 297 unit(s) ready to ship from another location
  • Plus 450 unit(s) shipping from 26 November 2026
  • Plus 101 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.67
10 - 49€1.57
50 - 99€1.51
100 - 249€1.45
250 +€1.34

*price indicative

Packaging Options:
RS Stock No.:
354-5720
Distrelec Article No.:
302-83-878
Mfr. Part No.:
BSP149H6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

660mA

Maximum Drain Source Voltage Vds

200V

Package Type

SOT-223

Series

SIPMOS

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

1.8Ω

Channel Mode

Depletion

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

1.8W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

11nC

Maximum Operating Temperature

150°C

Width

3.5mm

Standards/Approvals

No

Height

1.6mm

Length

6.5mm

Automotive Standard

AEC-Q101

Infineon SIPMOS® Series MOSFET, 660mA Maximum Continuous Drain Current, 1.8W Maximum Power Dissipation - BSP149H6327XTSA1


This MOSFET is an essential component designed for a range of electronic applications, offering efficient performance within a compact surface mount package. It is well-suited for controlling automation circuits and is relevant for users in the electronics, electrical, and mechanical sectors. The depletion mode characteristic enhances control for switching applications, making it a suitable choice for engineers.

Features & Benefits


• Maximum drain-source voltage of 200V for high voltage applications

• Continuous drain current capability of up to 660mA

• Utilises SIPMOS technology for consistent performance

• RoHS compliant with Pb-free lead plating

• dv/dt rated for improved resilience against voltage variations

Applications


• Driver in automation systems

• Switching power supplies for energy management

• Automotive electronics compliant with AEC-Q101 standards

What is the significance of the depletion mode characteristic?


The depletion mode allows for efficient control of the MOSFET, which enables effective switching even at lower voltages, beneficial in diverse electronic designs.

How does the device manage thermal challenges?


It functions within a broad temperature range of -55°C to +150°C, ensuring dependable performance even under extreme thermal conditions, supported by its effective thermal management capabilities.

What are the gate threshold voltage values for this component?


The gate threshold voltage ranges from -2.1V to -1V, providing versatile switching options for different circuit requirements.

What are the implications of the ESD Class rating?


The ESD Class rating of 1B indicates a design that can withstand electrostatic discharge levels between 500V and 600V, enhancing the device's reliability in sensitive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy