STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 7.2 A, 500 V Enhancement, 3-Pin TO-220 STP9NK50ZFP

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.60

(exc. VAT)

€15.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.52€12.60-
50 - 120€2.172€10.8613%
125 +€1.704€8.5232%

*price indicative

RS Stock No.:
486-2379
Mfr. Part No.:
STP9NK50ZFP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7.2A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-220

Series

MDmesh, SuperMESH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

850mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

32nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

30W

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Width

4.6mm

Length

10.4mm

Standards/Approvals

No

Height

9.3mm

Automotive Standard

No

RoHS Status: Exempt

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy