STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 14 A, 500 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 920-6594
- Mfr. Part No.:
- STB14NK50ZT4
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€2,016.00
(exc. VAT)
€2,480.00
(inc. VAT)
- Shipping from 12 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €2.016 | €2,016.00 |
*price indicative
- RS Stock No.:
- 920-6594
- Mfr. Part No.:
- STB14NK50ZT4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-263 | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 380mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 150W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 69nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 9.35mm | |
| Length | 10.4mm | |
| Height | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-263 | ||
Series MDmesh, SuperMESH | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 380mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 150W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 69nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 9.35mm | ||
Length 10.4mm | ||
Height 4.6mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 14 A 3-Pin TO-263 STB14NK50ZT4
- STMicroelectronics MDmesh 14 A 3-Pin TO-220
- STMicroelectronics MDmesh 14 A 3-Pin TO-247 STW14NK50Z
- STMicroelectronics MDmesh 14 A 3-Pin TO-220 STP14NK50Z
- STMicroelectronics MDmesh 14 A 3-Pin TO-220 STP14NK50ZFP
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-263
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-263 STB6NK90ZT4
- STMicroelectronics MDmesh 5.2 A 3-Pin TO-263 STB7NK80ZT4
