STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 14 A, 500 V Enhancement, 3-Pin TO-247 STW14NK50Z

Get a bulk buy discount

Add 10 more to save 36%

View bulk pricing options

Subtotal (1 unit)*

€3.34

(exc. VAT)

€4.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
  • Plus 310 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.34-
10 - 99€2.1136%
100 - 599€1.8943%
600 +€1.8245%

*price indicative

Packaging Options:
RS Stock No.:
486-3108
Mfr. Part No.:
STW14NK50Z
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-247

Series

MDmesh, SuperMESH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

380mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

69nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

150W

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Width

5.15mm

Standards/Approvals

No

Length

15.75mm

Height

20.15mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy