onsemi PowerTrench, SyncFET Dual N-Channel MOSFET, 6.9 A, 8.2 A, 30 V, 8-Pin SOIC FDS6900AS
- RS Stock No.:
- 671-0643
- Mfr. Part No.:
- FDS6900AS
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€1.49
(exc. VAT)
€1.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.298 | €1.49 |
*price indicative
- RS Stock No.:
- 671-0643
- Mfr. Part No.:
- FDS6900AS
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
- COO (Country of Origin):
- MY
Related links
- onsemi PowerTrench 6.9 A 30 V, 8-Pin SOIC FDS6900AS
- onsemi PowerTrench Dual N-Channel MOSFET 30 A 8-Pin PQFN8 FDMS7608S
- onsemi Isolated PowerTrench 16 A 8-Pin WDFN
- onsemi Isolated PowerTrench 16 A 8-Pin WDFN FDMC7208S
- onsemi PowerTrench N-Channel MOSFET 30 V, 8-Pin SOIC FDS8880
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC FDS5351
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS4935BZ
- Infineon HEXFET Dual N-Channel MOSFET 30 V, 8-Pin SOIC IRF8313TRPBF
