DiodesZetex DMN3731 N-Channel MOSFET, 900 mA, 30 V Enhancement, 3-Pin SOT-23 DMN3731U-7
- RS Stock No.:
- 206-0087
- Mfr. Part No.:
- DMN3731U-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€13.80
(exc. VAT)
€17.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 200 - 200 | €0.069 | €13.80 |
| 400 - 600 | €0.068 | €13.60 |
| 800 - 1000 | €0.06 | €12.00 |
| 1200 - 2800 | €0.058 | €11.60 |
| 3000 + | €0.056 | €11.20 |
*price indicative
- RS Stock No.:
- 206-0087
- Mfr. Part No.:
- DMN3731U-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 900mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | DMN3731 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 730mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 5.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.4W | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.8mm | |
| Height | 900μm | |
| Length | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 900mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series DMN3731 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 730mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 5.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.4W | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.8mm | ||
Height 900μm | ||
Length 2.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 30V N- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 8 V with 0.4 W thermal power dissipation.
Low VGS(TH), can be driven directly from a battery
ESD protected gate
Related links
- DiodesZetex DMN3731 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3731U-7
- onsemi NDS352AP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NDS352AP
- DiodesZetex Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXM61P02FTA
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2710UW-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMN2710UWQ-7
- onsemi PowerTrench N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDV305N
- DiodesZetex DMN3730U N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3730U-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN31D5L-7
