onsemi PowerTrench N-Channel MOSFET, 4 A, 150 V Enhancement, 3-Pin TO-220 FDP2572

Subtotal (1 pack of 5 units)*

€15.32

(exc. VAT)

€18.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 20 November 2026
  • Plus 800 unit(s) shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€3.064€15.32

*price indicative

Packaging Options:
RS Stock No.:
671-4815
Mfr. Part No.:
FDP2572
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

150V

Series

PowerTrench

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

54mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

26nC

Maximum Power Dissipation Pd

135W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.25V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

10.67mm

Width

4.83mm

Height

9.4mm

Automotive Standard

AEC-Q101

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy