STMicroelectronics STripFET N-Channel MOSFET, 35 A, 60 V Enhancement, 3-Pin TO-252 STD35NF06T4
- RS Stock No.:
- 760-9893
- Mfr. Part No.:
- STD35NF06T4
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.20
(exc. VAT)
€8.85
(inc. VAT)
Temporarily out of stock
- 14,140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.44 | €7.20 |
| 50 - 245 | €0.898 | €4.49 |
| 250 - 495 | €0.684 | €3.42 |
| 500 + | €0.612 | €3.06 |
*price indicative
- RS Stock No.:
- 760-9893
- Mfr. Part No.:
- STD35NF06T4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | STripFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 80W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 44.5nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series STripFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 80W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 44.5nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Height 2.4mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD35NF06T4
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD30NF06LT4
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD35NF06LT4
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD16NF06T4
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD20NF06LT4
- STMicroelectronics STripFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD16NF06LT4
