DiodesZetex Isolated 2 Type P-Channel MOSFET, 5.5 A, 30 V Enhancement, 8-Pin SOIC ZXMP3A16DN8TA
- RS Stock No.:
- 708-2466
- Mfr. Part No.:
- ZXMP3A16DN8TA
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.488 | €7.44 |
| 25 - 45 | €1.256 | €6.28 |
| 50 - 245 | €1.192 | €5.96 |
| 250 - 495 | €0.982 | €4.91 |
| 500 + | €0.864 | €4.32 |
*price indicative
- RS Stock No.:
- 708-2466
- Mfr. Part No.:
- ZXMP3A16DN8TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 2.1W | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 2.1W | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Width 4mm | ||
Length 5mm | ||
Height 1.5mm | ||
Number of Elements per Chip 2 | ||
Dual P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC ZXMP3A16DN8TA
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 40 V Enhancement, 8-Pin SOIC DMP4025LSD-13
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC ZXMP6A18DN8TA
- DiodesZetex Isolated 2 Type N Type P 4.7 A 8-Pin SOIC ZXMC4559DN8TA
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC DMP3085LSD-13
- DiodesZetex Isolated 2 Type N 7.6 A 8-Pin SOIC DMC3028LSDX-13
