DiodesZetex Type P-Channel MOSFET, 480 mA, 240 V Enhancement, 4-Pin SOT-223 ZVP4424GTA

Subtotal (1 pack of 5 units)*

€7.62

(exc. VAT)

€9.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.524€7.62

*price indicative

Packaging Options:
RS Stock No.:
669-7322
Mfr. Part No.:
ZVP4424GTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

480mA

Maximum Drain Source Voltage Vds

240V

Package Type

SOT-223

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

9Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2.5W

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-40V, +40V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.65mm

Length

6.55mm

Width

3.55mm

Standards/Approvals

No

Automotive Standard

No

P-Channel MOSFET, 100V to 450V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy