IXYS HiperFET, Q3-Class N-Channel MOSFET, 64 A, 500 V Enhancement, 3-Pin TO-264 IXFK64N50Q3
- RS Stock No.:
- 801-1424
- Distrelec Article No.:
- 302-53-351
- Mfr. Part No.:
- IXFK64N50Q3
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.33
(exc. VAT)
€32.39
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.33 |
| 5 - 9 | €23.66 |
| 10 - 24 | €22.88 |
| 25 + | €22.30 |
*price indicative
- RS Stock No.:
- 801-1424
- Distrelec Article No.:
- 302-53-351
- Mfr. Part No.:
- IXFK64N50Q3
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | HiperFET, Q3-Class | |
| Package Type | TO-264 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 85mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1kW | |
| Forward Voltage Vf | 1.4V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 145nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.13mm | |
| Length | 19.96mm | |
| Standards/Approvals | No | |
| Height | 26.16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series HiperFET, Q3-Class | ||
Package Type TO-264 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 85mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1kW | ||
Forward Voltage Vf 1.4V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 145nC | ||
Maximum Operating Temperature 150°C | ||
Width 5.13mm | ||
Length 19.96mm | ||
Standards/Approvals No | ||
Height 26.16mm | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Q3 Series
The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.
Fast intrinsic rectifier diode
Low RDS(on) and QG (gate charge)
Low intrinsic gate resistance
Industry standard packages
Low package inductance
High power density
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 64 A 3-Pin TO-264 IXFK64N50Q3
- IXYS HiperFET 64 A 3-Pin PLUS247 IXFX64N50Q3
- IXYS HiperFET 48 A 3-Pin TO-264
- IXYS HiperFET 24 A 3-Pin TO-264 IXFK24N100Q3
- IXYS HiperFET 32 A 3-Pin TO-264 IXFK32N100Q3
- IXYS HiperFET 48 A 3-Pin TO-264 IXFK48N60Q3
- IXYS HiperFET 28 A 4-Pin SOT-227
- IXYS HiperFET 45 A 3-Pin ISOPLUS247
